Part Details for STK14C88-N25I by Cypress Semiconductor
Overview of STK14C88-N25I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK14C88-N25I
STK14C88-N25I CAD Models
STK14C88-N25I Part Data Attributes
|
STK14C88-N25I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14C88-N25I
Cypress Semiconductor
32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | STORE TO EEPROM SOFTWARE,HARDWARE, OR AUTOSTORE; RECALL SOFTWARE | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.725 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.0015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.51 mm |
Alternate Parts for STK14C88-N25I
This table gives cross-reference parts and alternative options found for STK14C88-N25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C88-N25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14E256L-SZ25I | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs CY14E256L-SZ25I |
CY14E256L-SZ25XCT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs CY14E256L-SZ25XCT |
STK14C88-NF25ITR | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-NF25ITR |
STK14C88-S25 | 32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-S25 |
CY14E256L-SZ25IT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs CY14E256L-SZ25IT |
STK14C88-NF25I | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-NF25I |
CY14E256L-SZ25CT | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs CY14E256L-SZ25CT |
STK14C88-NF25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-NF25 |
STK14C88-NF25TR | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MO-119, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-NF25TR |
STK14C88-S25I | 32KX8 NON-VOLATILE SRAM, 25ns, PDSO32, 0.300 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | STK14C88-N25I vs STK14C88-S25I |