Part Details for STK14C88-5C45M by Cypress Semiconductor
Overview of STK14C88-5C45M by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STK14C88-5C45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | STK14C88 - Autostore Non-Volatile SRAM, 32KX8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 134 |
|
$1,475.7100 / $1,736.1300 | Buy Now |
Part Details for STK14C88-5C45M
STK14C88-5C45M CAD Models
STK14C88-5C45M Part Data Attributes
|
STK14C88-5C45M
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14C88-5C45M
Cypress Semiconductor
Non-Volatile SRAM, 32KX8, 45ns, CMOS, CDIP32, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.635 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.12 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for STK14C88-5C45M
This table gives cross-reference parts and alternative options found for STK14C88-5C45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C88-5C45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14C88-5K45M | Non-Volatile SRAM, 32KX8, 45ns, CMOS, CDIP32, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-32 | Cypress Semiconductor | STK14C88-5C45M vs STK14C88-5K45M |
STK14C88-P45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Simtek Corporation | STK14C88-5C45M vs STK14C88-P45 |
STK14C88-P45 | 32KX8 NON-VOLATILE SRAM, 45ns, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | STK14C88-5C45M vs STK14C88-P45 |