Datasheets
STK14C68-P25I by:

Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Part Details for STK14C68-P25I by Simtek Corporation

Overview of STK14C68-P25I by Simtek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ISLA214P25IRZ Renesas Electronics Corporation 14-Bit, 250MSPS ADC
ISLA212P25IRZ Renesas Electronics Corporation 12-Bit, 250MSPS ADC
ISLA222P25IRZ Renesas Electronics Corporation Dual 12-Bit, 250MSPS ADC

Part Details for STK14C68-P25I

STK14C68-P25I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STK14C68-P25I Part Data Attributes

STK14C68-P25I Simtek Corporation
Buy Now Datasheet
Compare Parts:
STK14C68-P25I Simtek Corporation Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIMTEK CORP
Package Description DIP, DIP28,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
Additional Feature EEPROM HARDWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/10000 CYCLES
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 32.004 mm
Memory Density 65536 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for STK14C68-P25I

This table gives cross-reference parts and alternative options found for STK14C68-P25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14C68-P25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STK14C68-C25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK14C68-P25I vs STK14C68-C25I
STK14C68-P25 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK14C68-P25I vs STK14C68-P25
STK14C68-P25I 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK14C68-P25I vs STK14C68-P25I
STK14C68-C25I 8KX8 NON-VOLATILE SRAM, 25ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK14C68-P25I vs STK14C68-C25I
Part Number Description Manufacturer Compare
STK14C68-C25I 8KX8 NON-VOLATILE SRAM, 25ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK14C68-P25I vs STK14C68-C25I
STK14C68-P25I 8KX8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK14C68-P25I vs STK14C68-P25I
STK14C68-C25I Non-Volatile SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK14C68-P25I vs STK14C68-C25I
STK14C68-P25 Non-Volatile SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK14C68-P25I vs STK14C68-P25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14C68-P25I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14C68-P25I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK14C68-P25I would you like to use for your alert(s)?
  • Please alert me when STK14C68-P25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14C68-P25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14C68-P25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14C68-P25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14C68-P25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14C68-P25I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: