Memory
STK10C48-W35I
Description: 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of STK10C48-W35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STK10C48-W35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK10C48-W35I by Cypress Semiconductor

STK10C48-W35I
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
HARDWARE STORE/RECALL; 10 YEAR DATA RETENTION
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
16384 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. STK10C48-W35I
    Cypress Semiconductor
    2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for STK10C48-W35I

This table gives cross-reference parts and alternative options found for STK10C48-W35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C48-W35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U630H16BDK35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI STK10C48-W35I vs U630H16BDK35G1
U630H16BDC35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 ZMDI STK10C48-W35I vs U630H16BDC35
U630H16BD1C35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BD1C35
STK10C48-P35I Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs STK10C48-P35I
U630H16BDC35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BDC35
U630H16BD1C35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BD1C35G1
STK10C48-PF35 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs STK10C48-PF35
STK10C48-P35 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs STK10C48-P35
U630H16BD1C35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI STK10C48-W35I vs U630H16BD1C35
U630H16BDK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BDK35
Part Number Description Manufacturer Compare
U630H16BDC35G1 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs U630H16BDC35G1
U630H16BD1C35G1 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs U630H16BD1C35G1
U630H16BDK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BDK35
U630H16BDK35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BDK35G1
STK10C48-PF35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs STK10C48-PF35
STK10C48-W35I Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs STK10C48-W35I
U630H16BD1K35 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs U630H16BD1K35
U630H16BDC35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C48-W35I vs U630H16BDC35
STK10C48-PF35 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs STK10C48-PF35
STK10C48-W35 2KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C48-W35I vs STK10C48-W35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK10C48-W35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK10C48-W35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK10C48-W35I would you like to use for your alert(s)?
  • Please alert me when STK10C48-W35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK10C48-W35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK10C48-W35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK10C48-W35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK10C48-W35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK10C48-W35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: