Part Details for STK10C48-N25I by Simtek Corporation
Overview of STK10C48-N25I by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK10C48-N25I
STK10C48-N25I CAD Models
STK10C48-N25I Part Data Attributes
|
STK10C48-N25I
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK10C48-N25I
Simtek Corporation
Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.935 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.505 mm |
Alternate Parts for STK10C48-N25I
This table gives cross-reference parts and alternative options found for STK10C48-N25I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C48-N25I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U630H16BSC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Simtek Corporation | STK10C48-N25I vs U630H16BSC25G1 |
U630H16SK25 | 2KX8 NON-VOLATILE SRAM, 25ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | STK10C48-N25I vs U630H16SK25 |
U630H16SC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 | ZMDI | STK10C48-N25I vs U630H16SC25G1 |
U630H16SK25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 | ZMDI | STK10C48-N25I vs U630H16SK25G1 |
U630H16BSK25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | ZMDI | STK10C48-N25I vs U630H16BSK25G1 |
U630H16SK25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 | Simtek Corporation | STK10C48-N25I vs U630H16SK25G1 |
STK10C48-N25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Simtek Corporation | STK10C48-N25I vs STK10C48-N25 |
U630H16BSK25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOP-28 | Simtek Corporation | STK10C48-N25I vs U630H16BSK25G1 |
U630H16SC25G1 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, GREEN, SOP-28 | Simtek Corporation | STK10C48-N25I vs U630H16SC25G1 |
U630H16SC25 | Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | STK10C48-N25I vs U630H16SC25 |