Part Details for STI728107D2-70VGE by Simple Tech Inc
Overview of STI728107D2-70VGE by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STI728107D2-70VGE
STI728107D2-70VGE CAD Models
STI728107D2-70VGE Part Data Attributes:
|
STI728107D2-70VGE
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI728107D2-70VGE
Simple Tech Inc
EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI728107D2-70VGE
This table gives cross-reference parts and alternative options found for STI728107D2-70VGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI728107D2-70VGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372C803AK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | STI728107D2-70VGE vs KMM372C803AK-6 |
MT9LD872FG-5X | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Micron Technology Inc | STI728107D2-70VGE vs MT9LD872FG-5X |
KMM372V883CK-6 | Fast Page DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | STI728107D2-70VGE vs KMM372V883CK-6 |
GMM2739233ETG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, DIMM-168 | LG Semicon Co Ltd | STI728107D2-70VGE vs GMM2739233ETG-75 |
W3DG7216V10D2 | Synchronous DRAM Module, 8MX72, CMOS, DIMM-168 | Microsemi Corporation | STI728107D2-70VGE vs W3DG7216V10D2 |
HYM5V72A834SLHG-70 | EDO DRAM Module, 8MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | STI728107D2-70VGE vs HYM5V72A834SLHG-70 |
M372F0803CJ0-C60 | EDO DRAM Module, 8MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | STI728107D2-70VGE vs M372F0803CJ0-C60 |
HYM7V75AE830ATHG-10P | Synchronous DRAM Module, 8MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | SK Hynix Inc | STI728107D2-70VGE vs HYM7V75AE830ATHG-10P |
IBM11M8730CB-70J | Fast Page DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | IBM | STI728107D2-70VGE vs IBM11M8730CB-70J |
MH8S72BALD-7 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | STI728107D2-70VGE vs MH8S72BALD-7 |