Part Details for STI724107D1-70VGS by Simple Tech Inc
Overview of STI724107D1-70VGS by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI724107D1-70VGS
STI724107D1-70VGS CAD Models
STI724107D1-70VGS Part Data Attributes
|
STI724107D1-70VGS
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI724107D1-70VGS
Simple Tech Inc
EDO DRAM Module, 4MX72, 70ns, MOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
Alternate Memory Width | 36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI724107D1-70VGS
This table gives cross-reference parts and alternative options found for STI724107D1-70VGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI724107D1-70VGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM572048074D6AA | Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | STI724107D1-70VGS vs SM572048074D6AA |
STI724005D2-60VGF | Fast Page DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | STI724107D1-70VGS vs STI724005D2-60VGF |
HYM5V72A414ATNG-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI724107D1-70VGS vs HYM5V72A414ATNG-60 |
HYM7V72A400BLTKG-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | STI724107D1-70VGS vs HYM7V72A400BLTKG-10 |
STI724105D1-60VGC | Fast Page DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | STI724107D1-70VGS vs STI724105D1-60VGC |
M372F0410CB0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | STI724107D1-70VGS vs M372F0410CB0-C50 |
HYM5V64804SLTHG-70 | EDO DRAM Module, 4MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | STI724107D1-70VGS vs HYM5V64804SLTHG-70 |
SM572044004P3S6 | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI724107D1-70VGS vs SM572044004P3S6 |
MC-424000LAB72F-70 | 4MX72 FAST PAGE DRAM MODULE, 70ns, DMA168, DIMM-168 | Renesas Electronics Corporation | STI724107D1-70VGS vs MC-424000LAB72F-70 |
KMM372F410CS-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | STI724107D1-70VGS vs KMM372F410CS-5 |