There are no models available for this part yet.
Overview of STI721007D1-70VGR by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for STI721007D1-70VGR by Simple Tech Inc
Part Data Attributes for STI721007D1-70VGR by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
DIMM-168
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS REFRESH
|
Alternate Memory Width
|
36
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
75497472 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
2048
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for STI721007D1-70VGR
This table gives cross-reference parts and alternative options found for STI721007D1-70VGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI721007D1-70VGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM572014081E5S7 | EDO DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI721007D1-70VGR vs SM572014081E5S7 |
STI721005D1-60VGI | Fast Page DRAM Module, 1MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | STI721007D1-70VGR vs STI721005D1-60VGI |
HYM572A124ARG-80 | EDO DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | STI721007D1-70VGR vs HYM572A124ARG-80 |
IBM11M1730BBA-70 | Fast Page DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | IBM | STI721007D1-70VGR vs IBM11M1730BBA-70 |
MB721BT08TADG60 | 1MX72 EDO DRAM MODULE, 60ns, DMA168, DIMM-168 | Motorola Mobility LLC | STI721007D1-70VGR vs MB721BT08TADG60 |
HB56D172EJ-8C | Fast Page DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | Hitachi Ltd | STI721007D1-70VGR vs HB56D172EJ-8C |
HYM5V72103AN-80 | Fast Page DRAM Module, 1MX72, CMOS, DIMM | SK Hynix Inc | STI721007D1-70VGR vs HYM5V72103AN-80 |
HYM5V72A120ASLXG-60 | Fast Page DRAM Module, 1MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI721007D1-70VGR vs HYM5V72A120ASLXG-60 |
HB56D172EJ-8B | Fast Page DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | Hitachi Ltd | STI721007D1-70VGR vs HB56D172EJ-8B |
HYM5V72103ATNG-80 | Fast Page DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | STI721007D1-70VGR vs HYM5V72103ATNG-80 |