Part Details for STI642006UD1-10VGR by Simple Tech Inc
Overview of STI642006UD1-10VGR by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for STI642006UD1-10VGR
STI642006UD1-10VGR CAD Models
STI642006UD1-10VGR Part Data Attributes
|
STI642006UD1-10VGR
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI642006UD1-10VGR
Simple Tech Inc
Synchronous DRAM Module, 2MX64, 7.5ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI642006UD1-10VGR
This table gives cross-reference parts and alternative options found for STI642006UD1-10VGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI642006UD1-10VGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM642005GS-50 | EDO DRAM Module, 2MX64, 30ns, CMOS, DIMM-168 | Infineon Technologies AG | STI642006UD1-10VGR vs HYM642005GS-50 |
HYM5V64204ATXG-70 | EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGR vs HYM5V64204ATXG-70 |
VE26417805BTG-6 | EDO DRAM Module, 2MX64, 60ns, MOS, DIMM-168 | Vanguard International Semiconductor Corporation | STI642006UD1-10VGR vs VE26417805BTG-6 |
HYM5V64214ATFG-60 | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGR vs HYM5V64214ATFG-60 |
KMM366S203CTL-G0 | Synchronous DRAM Module, 2MX64, 8ns, CMOS | Samsung Semiconductor | STI642006UD1-10VGR vs KMM366S203CTL-G0 |
GMM2642233DNTG-7I | Synchronous DRAM Module, 2MX64, 7ns, CMOS, DIMM-168 | LG Semicon Co Ltd | STI642006UD1-10VGR vs GMM2642233DNTG-7I |
SM564023104X5G6 | Fast Page DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI642006UD1-10VGR vs SM564023104X5G6 |
HB56U264EJN-6B | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Hitachi Ltd | STI642006UD1-10VGR vs HB56U264EJN-6B |
VS26417801BTGA-8L | Synchronous DRAM Module, 2MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | STI642006UD1-10VGR vs VS26417801BTGA-8L |
HYM7V64200TF-10 | Synchronous DRAM Module, 2MX64, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGR vs HYM7V64200TF-10 |