Part Details for STI642006UD1-10VGB by Simple Tech Inc
Overview of STI642006UD1-10VGB by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for STI642006UD1-10VGB
STI642006UD1-10VGB CAD Models
STI642006UD1-10VGB Part Data Attributes
|
STI642006UD1-10VGB
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI642006UD1-10VGB
Simple Tech Inc
Synchronous DRAM Module, 2MX64, 7.5ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI642006UD1-10VGB
This table gives cross-reference parts and alternative options found for STI642006UD1-10VGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI642006UD1-10VGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V64120ASLTXG-60 | Fast Page DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGB vs HYM5V64120ASLTXG-60 |
STI642004UD1-60VGN | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | STI642006UD1-10VGB vs STI642004UD1-60VGN |
STI642004D1-60GN | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | STI642006UD1-10VGB vs STI642004D1-60GN |
MC-452AB644F-A10 | Synchronous DRAM Module, 2MX64, 8ns, MOS, DIMM-168 | NEC Electronics America Inc | STI642006UD1-10VGB vs MC-452AB644F-A10 |
STI642004UD1-60VGG | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | STI642006UD1-10VGB vs STI642004UD1-60VGG |
MB8502E064AB-70DG | EDO DRAM Module, 2MX64, 70ns, CMOS, PDMA168, PLASTIC, DIMM-168 | FUJITSU Limited | STI642006UD1-10VGB vs MB8502E064AB-70DG |
STI642004D2-60GS | EDO DRAM Module, 2MX64, 60ns, CMOS, DIMM-168 | Simple Tech Inc | STI642006UD1-10VGB vs STI642004D2-60GS |
HYM564200XG-80 | Fast Page DRAM Module, 2MX64, 80ns, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGB vs HYM564200XG-80 |
SM564028002X5G7 | Fast Page DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | STI642006UD1-10VGB vs SM564028002X5G7 |
HYM564204XG-70 | EDO DRAM Module, 2MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | STI642006UD1-10VGB vs HYM564204XG-70 |