There are no models available for this part yet.
Overview of STI641004D1-60GH by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for STI641004D1-60GH by Simple Tech Inc
Part Data Attributes for STI641004D1-60GH by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
DIMM-168
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE WITH EDO
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS REFRESH
|
Alternate Memory Width
|
32
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
EDO DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX64
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for STI641004D1-60GH
This table gives cross-reference parts and alternative options found for STI641004D1-60GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI641004D1-60GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64V1000GU-60 | Synchronous DRAM, 1MX64, CMOS, DIMM-168 | Infineon Technologies AG | STI641004D1-60GH vs HYS64V1000GU-60 |
SM564013174N6BF | Synchronous DRAM Module, 1MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | STI641004D1-60GH vs SM564013174N6BF |
DM1M64DTE-15 | Cache DRAM Module, 1MX64, 35ns, MOS, DIMM-168 | Ramtron International Corporation | STI641004D1-60GH vs DM1M64DTE-15 |
HYM5V64100ASLTXG-60 | Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI641004D1-60GH vs HYM5V64100ASLTXG-60 |
VE16418165BJGA-7 | EDO DRAM Module, 1MX64, 70ns, MOS, DIMM-168 | Vanguard International Semiconductor Corporation | STI641004D1-60GH vs VE16418165BJGA-7 |
HYM7V64100BLTQG-12 | Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, SODIMM-144 | SK Hynix Inc | STI641004D1-60GH vs HYM7V64100BLTQG-12 |
STI641000AD1-70GN | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | STI641004D1-60GH vs STI641000AD1-70GN |
STI641000AD1-70GV | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | STI641004D1-60GH vs STI641000AD1-70GV |
MT4LDT164AG-52B | EDO DRAM Module, 1MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | STI641004D1-60GH vs MT4LDT164AG-52B |
HYM5V64124ASLTRG-60 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | STI641004D1-60GH vs HYM5V64124ASLTRG-60 |