Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mosfet, N-Ch, 30V, 55A, I2Pak Rohs Compliant: Yes |Stmicroelectronics STI55NF03L
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
534
|
-
1
$1.7900
-
10
$1.4700
-
100
$1.2000
-
500
$1.0400
-
1,000
$1.0200
-
3,000
$1.0100
-
5,000
$1.0100
|
$1.0100 / $1.7900
|
Buy Now
|
|
|
DigiKey
|
MOSFET N-CH 30V 55A I2PAK
Min Qty:
1
Lead time:
98 Weeks
Container:
Tube
|
740 In Stock
|
-
1
$1.8200
-
50
$0.9610
-
100
$0.8714
-
500
$0.7114
|
$0.7114 / $1.8200
|
Buy Now
|
|
|
Avnet Americas
|
Trans MOSFET N-CH 30V 55A 3-Pin I2PAK Tube - Rail/Tube (Alt: STI55NF03L)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1000
Container:
Tube
|
0
|
|
|
RFQ
|
|
|
STMicroelectronics
|
N-channel 30 V, 0.01 Ohm, 55 A, I2PAK STripFET(TM) II Power MOSFET
RoHS:
Compliant
Min Qty:
1
|
978
|
-
1
$1.6100
-
10
$1.2900
-
100
$1.0300
-
500
$0.8700
|
$0.8700 / $1.6100
|
Buy Now
|
|
|
Avnet Silica
|
Trans MOSFET N-CH 30V 55A 3-Pin I2PAK Tube (Alt: STI55NF03L)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Lead time:
17 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
|
|
LCSC
|
30V 55A 80W 13m27.5A10V 2.5V250uA 1 N-Channel I2PAK MOSFETs ROHS
|
100
|
-
1
$1.4584
-
10
$1.3490
-
30
$1.2795
-
100
$1.2091
-
500
$1.0639
-
1,000
$1.0502
|
$1.0502 / $1.4584
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ROHS COMPLIANT, TO-262, I2PAK-3
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Avalanche Energy Rating (Eas)
|
|
|
|
|
|
|
SINGLE WITH BUILT-IN DIODE
|
|
|
|
|
|
|
|
Drain-source On Resistance-Max
|
|
|
|
METAL-OXIDE SEMICONDUCTOR
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
|
|
|
|
|
|
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Power Dissipation-Max (Abs)
|
|
|
Pulsed Drain Current-Max (IDM)
|
|
|
|
|
|
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
|
|
|
Transistor Element Material
|
|
|
Want to compare parts?
-
STMicroelectronics
N-channel 30 V, 0.01 Ohm, 55 A, I2PAK STripFET(TM) II Power MOSFET
VS
-