Part Details for STI368000-70TO by Simple Tech Inc
Overview of STI368000-70TO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI368000-70TO
STI368000-70TO CAD Models
STI368000-70TO Part Data Attributes
|
STI368000-70TO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI368000-70TO
Simple Tech Inc
Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI368000-70TO
This table gives cross-reference parts and alternative options found for STI368000-70TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI368000-70TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3680J00TBSG60 | Fast Page DRAM Module, 8MX36, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | STI368000-70TO vs MA3680J00TBSG60 |
HYM536810ALTM-50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | STI368000-70TO vs HYM536810ALTM-50 |
KMM5368105BK-5 | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368000-70TO vs KMM5368105BK-5 |
HYM536A810ASLMG-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI368000-70TO vs HYM536A810ASLMG-70 |
20599C | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Celestica Inc | STI368000-70TO vs 20599C |
STI368003-60TV | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI368000-70TO vs STI368003-60TV |
M53620800CW0-C50 | Fast Page DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI368000-70TO vs M53620800CW0-C50 |
STI368003-70GN | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI368000-70TO vs STI368003-70GN |
HYM536A804AM-70 | EDO DRAM Module, 8MX36, CMOS, SIMM-72 | SK Hynix Inc | STI368000-70TO vs HYM536A804AM-70 |
STI368000-80TI | Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI368000-70TO vs STI368000-80TI |