Part Details for STI364003-70TG by Simple Tech Inc
Overview of STI364003-70TG by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-270TGLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-270TGLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805HS-270TGLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for STI364003-70TG
STI364003-70TG CAD Models
STI364003-70TG Part Data Attributes
|
STI364003-70TG
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI364003-70TG
Simple Tech Inc
Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI364003-70TG
This table gives cross-reference parts and alternative options found for STI364003-70TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI364003-70TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536A414BM-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI364003-70TG vs HYM536A414BM-60 |
KMM5364003BKG-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI364003-70TG vs KMM5364003BKG-6 |
TM497MBK36A-80 | 4MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | STI364003-70TG vs TM497MBK36A-80 |
SM536044082Q3G5 | EDO DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI364003-70TG vs SM536044082Q3G5 |
HYM364025GS-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Siemens | STI364003-70TG vs HYM364025GS-60 |
MSC23436A-70BS12 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI364003-70TG vs MSC23436A-70BS12 |
TM497MBK36H-80 | 4MX36 MULTI DEVICE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | STI364003-70TG vs TM497MBK36H-80 |
KMM5364103BK-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI364003-70TG vs KMM5364103BK-6 |
MC-424000A36FD-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | STI364003-70TG vs MC-424000A36FD-70 |
MH4M36NBJ-6 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | STI364003-70TG vs MH4M36NBJ-6 |