Part Details for STI3616100I-70GR by Simple Tech Inc
Overview of STI3616100I-70GR by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4570GR-9LG-E2-A | Renesas Electronics Corporation | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier | |
UPC4570GR(20)-9LG-E1-A | Renesas Electronics Corporation | Ultra Low-Noise, High-speed, Wide Band, Dual Operational Amplifier | |
UPA2770GR(0)-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for STI3616100I-70GR
STI3616100I-70GR CAD Models
STI3616100I-70GR Part Data Attributes
|
STI3616100I-70GR
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI3616100I-70GR
Simple Tech Inc
Fast Page DRAM Module, 16MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 603979776 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI3616100I-70GR
This table gives cross-reference parts and alternative options found for STI3616100I-70GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI3616100I-70GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STI3616100I-70TR | Simple Tech Inc | Check for Price | Fast Page DRAM Module, 16MX36, 70ns, CMOS, SIMM-72 | STI3616100I-70GR vs STI3616100I-70TR |