Part Details for STI3616100A-60GC by Simple Tech Inc
Overview of STI3616100A-60GC by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460GCZ-5#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460GCZ-2.5#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460GCZ-2.5#PBF | Analog Devices | uP Prec Series Ref Fam |
Part Details for STI3616100A-60GC
STI3616100A-60GC CAD Models
STI3616100A-60GC Part Data Attributes
|
STI3616100A-60GC
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI3616100A-60GC
Simple Tech Inc
Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 603979776 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI3616100A-60GC
This table gives cross-reference parts and alternative options found for STI3616100A-60GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI3616100A-60GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI3616100H-60TP | Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100H-60TP |
STI3616100I-80GS | Fast Page DRAM Module, 16MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100I-80GS |
STI3616100H3-60TT | Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100H3-60TT |
STI3616100-70TM | Fast Page DRAM Module, 16MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100-70TM |
STI3616100H-80TR | Fast Page DRAM Module, 16MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100H-80TR |
STI3616100-60TV | Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100-60TV |
20150C | Fast Page DRAM Module, 16MX36, 70ns, CMOS, SIMM-72 | Celestica Inc | STI3616100A-60GC vs 20150C |
STI3616100H3-60TB | Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100H3-60TB |
STI3616100-80TT | Fast Page DRAM Module, 16MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100-80TT |
STI3616100H-60TS | Fast Page DRAM Module, 16MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI3616100A-60GC vs STI3616100H-60TS |