Part Details for STI334000-60GP by Simple Tech Inc
Overview of STI334000-60GP by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for STI334000-60GP
STI334000-60GP CAD Models
STI334000-60GP Part Data Attributes
|
STI334000-60GP
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI334000-60GP
Simple Tech Inc
Fast Page DRAM Module, 4MX33, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 138412032 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 33 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX33 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI334000-60GP
This table gives cross-reference parts and alternative options found for STI334000-60GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI334000-60GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM5334100AKVG-6 | Fast Page DRAM Module, 4MX33, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI334000-60GP vs KMM5334100AKVG-6 |
STI334000-70TE | Fast Page DRAM Module, 4MX33, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-70TE |
STI334000-60GU | Fast Page DRAM Module, 4MX33, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-60GU |
KMM5334100A-5 | Fast Page DRAM Module, 4MX33, 50ns, CMOS, SIMM-72 | Samsung Semiconductor | STI334000-60GP vs KMM5334100A-5 |
STI334000-70GN | Fast Page DRAM Module, 4MX33, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-70GN |
STI334000-70TN | Fast Page DRAM Module, 4MX33, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-70TN |
STI334000-70TV | Fast Page DRAM Module, 4MX33, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-70TV |
STI334000-80GP | Fast Page DRAM Module, 4MX33, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-80GP |
STI334000-80TM | Fast Page DRAM Module, 4MX33, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI334000-60GP vs STI334000-80TM |
KMM5334100AG-6 | Fast Page DRAM Module, 4MX33, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI334000-60GP vs KMM5334100AG-6 |