Part Details for STI324000D2-60VGT by Simple Tech Inc
Overview of STI324000D2-60VGT by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI324000D2-60VGT
STI324000D2-60VGT CAD Models
STI324000D2-60VGT Part Data Attributes
|
STI324000D2-60VGT
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI324000D2-60VGT
Simple Tech Inc
Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI324000D2-60VGT
This table gives cross-reference parts and alternative options found for STI324000D2-60VGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324000D2-60VGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56T433D-6A | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SODIMM-72 | Hitachi Ltd | STI324000D2-60VGT vs HB56T433D-6A |
STI324000D1-60VTV | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D1-60VTV |
HB56T433D-7A | Fast Page DRAM Module, 4MX32, 70ns, CMOS, SODIMM-72 | Hitachi Ltd | STI324000D2-60VGT vs HB56T433D-7A |
STI324000D1-60VTU | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D1-60VTU |
STI324000D2-70GP | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D2-70GP |
STI324000D1-80VTV | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D1-80VTV |
MT8LDT432HG-7XL | EDO DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Micron Technology Inc | STI324000D2-60VGT vs MT8LDT432HG-7XL |
MT8LD432HG-7 | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Micron Technology Inc | STI324000D2-60VGT vs MT8LD432HG-7 |
STI324000D2-60GB | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D2-60GB |
STI324000D2-70VTH | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D2-60VGT vs STI324000D2-70VTH |