Part Details for STI324000D1-60VTU by Simple Tech Inc
Overview of STI324000D1-60VTU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI324000D1-60VTU
STI324000D1-60VTU CAD Models
STI324000D1-60VTU Part Data Attributes
|
STI324000D1-60VTU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI324000D1-60VTU
Simple Tech Inc
Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI324000D1-60VTU
This table gives cross-reference parts and alternative options found for STI324000D1-60VTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324000D1-60VTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324000D1-60VTN | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D1-60VTN |
STI324000D1-80VTG | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D1-80VTG |
STI324000D2-80GG | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D2-80GG |
STI324000D2-70TS | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D2-70TS |
STI324000D2-70VTU | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D2-70VTU |
CL001S04320HPAT-70 | Fast Page DRAM Module, 4MX32, 70ns, CMOS | Celestica Inc | STI324000D1-60VTU vs CL001S04320HPAT-70 |
STI324000D2-80VTC | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D2-80VTC |
HYM324020GDL-50 | Fast Page DRAM Module, 4MX32, 50ns, CMOS, SODIMM-72 | Infineon Technologies AG | STI324000D1-60VTU vs HYM324020GDL-50 |
STI324000D2-80GO | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D2-80GO |
STI324000D1-70TE | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-60VTU vs STI324000D1-70TE |