Part Details for STI324000-80GU by Simple Tech Inc
Overview of STI324000-80GU by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI324000-80GU
STI324000-80GU CAD Models
STI324000-80GU Part Data Attributes
|
STI324000-80GU
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI324000-80GU
Simple Tech Inc
Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI324000-80GU
This table gives cross-reference parts and alternative options found for STI324000-80GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324000-80GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324000-80TF | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-80GU vs STI324000-80TF |
MT8D432M-8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | STI324000-80GU vs MT8D432M-8 |
TM497BBK32S-80 | 4MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Texas Instruments | STI324000-80GU vs TM497BBK32S-80 |
STI324000-80TU | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-80GU vs STI324000-80TU |
KMM5324100AV-8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | STI324000-80GU vs KMM5324100AV-8 |
STI324000-80GV | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-80GU vs STI324000-80GV |
MSC23432C-80BS32 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI324000-80GU vs MSC23432C-80BS32 |
MT32D432M-8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | STI324000-80GU vs MT32D432M-8 |
STI324100-80TH | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-80GU vs STI324100-80TH |
MH4M32BJ-8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, SIMM-72 | Mitsubishi Electric | STI324000-80GU vs MH4M32BJ-8 |