Part Details for STI32256A-80GC by Simple Tech Inc
Overview of STI32256A-80GC by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI32256A-80GC
STI32256A-80GC CAD Models
STI32256A-80GC Part Data Attributes:
|
STI32256A-80GC
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI32256A-80GC
Simple Tech Inc
Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 8388608 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI32256A-80GC
This table gives cross-reference parts and alternative options found for STI32256A-80GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI32256A-80GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI32256A-80TO | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI32256A-80GC vs STI32256A-80TO |
HYM532256MG-70 | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | STI32256A-80GC vs HYM532256MG-70 |
MT8D25632M-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | STI32256A-80GC vs MT8D25632M-8 |
STI32256-70TF | Fast Page DRAM Module, 256KX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI32256A-80GC vs STI32256-70TF |
MT2D25632G-6 | Fast Page DRAM Module, 256KX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | STI32256A-80GC vs MT2D25632G-6 |
MH25632XJ-8 | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Mitsubishi Electric | STI32256A-80GC vs MH25632XJ-8 |
MC-42256A32FT-70 | 256KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Renesas Electronics Corporation | STI32256A-80GC vs MC-42256A32FT-70 |
STI32256-60TI | Fast Page DRAM Module, 256KX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI32256A-80GC vs STI32256-60TI |
V104J32S80T | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | STI32256A-80GC vs V104J32S80T |
STI32256A-80GV | Fast Page DRAM Module, 256KX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI32256A-80GC vs STI32256A-80GV |