Part Details for STI322000D1-60GO by Simple Tech Inc
Overview of STI322000D1-60GO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI322000D1-60GO
STI322000D1-60GO CAD Models
STI322000D1-60GO Part Data Attributes
|
STI322000D1-60GO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI322000D1-60GO
Simple Tech Inc
Fast Page DRAM Module, 2MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | DIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for STI322000D1-60GO
This table gives cross-reference parts and alternative options found for STI322000D1-60GO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI322000D1-60GO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56UW232D-6L | EDO DRAM Module, 2MX32, 60ns, CMOS, SODIMM-72 | Hitachi Ltd | STI322000D1-60GO vs HB56UW232D-6L |
STI322000D1-80SVGB | Fast Page DRAM Module, 2MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI322000D1-60GO vs STI322000D1-80SVGB |
STI322000D2-80GF | Fast Page DRAM Module, 2MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI322000D1-60GO vs STI322000D2-80GF |
STI322000D1-60SVGP | Fast Page DRAM Module, 2MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI322000D1-60GO vs STI322000D1-60SVGP |
HB56A232D-7L | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SODIMM-72 | Hitachi Ltd | STI322000D1-60GO vs HB56A232D-7L |
HYM532220ATX-100 | Fast Page DRAM Module, 2MX32, CMOS, DIMM-72 | SK Hynix Inc | STI322000D1-60GO vs HYM532220ATX-100 |
STI322000D1-60TV | Fast Page DRAM Module, 2MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI322000D1-60GO vs STI322000D1-60TV |
HYM5V32214ASLTH-70 | EDO DRAM Module, 2MX32, CMOS, DIMM-72 | SK Hynix Inc | STI322000D1-60GO vs HYM5V32214ASLTH-70 |
HYM532204ATH-70 | EDO DRAM Module, 2MX32, CMOS, DIMM-72 | SK Hynix Inc | STI322000D1-60GO vs HYM532204ATH-70 |
STI322000D1-60VGS | Fast Page DRAM Module, 2MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI322000D1-60GO vs STI322000D1-60VGS |