Transistors
STGW30NC60WD
STMicroelectronics
Description: 30 A, 600 V ultra fast IGBT

Overview of STGW30NC60WD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STGW30NC60WD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26M3562
Newark Igbt, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:2.5V, Power Dissipation:200W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STGW30NC60WD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 894
  • 1 $5.3800
  • 10 $4.6800
  • 25 $4.3100
  • 50 $4.0500
  • 100 $3.7800
  • 250 $3.4500
$3.4500 / $5.3800 Buy Now
DISTI # 497-5204-5-ND
DigiKey IGBT 600V 60A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube 520
In Stock
  • 1 $4.9000
  • 30 $3.8837
  • 120 $3.3287
  • 510 $2.9589
  • 1,020 $2.5336
  • 2,010 $2.3856
$2.3856 / $4.9000 Buy Now
DISTI # STGW30NC60WD
Avnet Americas Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STGW30NC60WD) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 600 $2.4444
  • 1,200 $2.4169
  • 2,400 $2.3803
  • 3,600 $2.3620
  • 4,800 $2.3162
  • 6,000 $2.2887
  • 60,000 $2.2338
$2.2338 / $2.4444 Buy Now
DISTI # 511-STGW30NC60WD
Mouser Electronics IGBTs PowerMESH&#34 IGBT RoHS: Compliant 296
  • 1 $4.8900
  • 10 $4.6900
  • 25 $3.8700
  • 100 $3.3200
  • 250 $2.9600
  • 600 $2.5300
  • 1,200 $2.3800
$2.3800 / $4.8900 Buy Now
STMicroelectronics 30 A, 600 V ultra fast IGBT RoHS: Compliant Min Qty: 1 296
  • 1 $4.7900
  • 10 $4.6000
  • 25 $3.7900
  • 100 $3.2500
  • 250 $2.9000
$2.9000 / $4.7900 Buy Now
Future Electronics STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box 0
Box
  • 600 $2.3300
  • 1,200 $2.3000
  • 1,800 $2.2600
$2.2600 / $2.3300 Buy Now
Future Electronics STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box 0
Box
  • 600 $2.3300
  • 1,200 $2.3000
  • 1,800 $2.2600
$2.2600 / $2.3300 Buy Now
Future Electronics STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box 0
Box
  • 1 $2.6100
  • 25 $2.5100
  • 100 $2.4300
  • 250 $2.3800
  • 1,000 $2.2600
$2.2600 / $2.6100 Buy Now
Future Electronics STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 14 Weeks Container: Tube 0
Tube
  • 30 $2.5100
  • 120 $2.4300
  • 300 $2.3800
  • 750 $2.3300
  • 1,200 $2.2600
$2.2600 / $2.5100 Buy Now
DISTI # 83685598
Verical Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2431 Americas - 609
  • 3 $4.2372
  • 10 $3.9711
  • 25 $3.4940
  • 100 $3.1019
  • 250 $2.8285
  • 600 $2.3812
  • 1,200 $2.3597
$2.3597 / $4.2372 Buy Now
DISTI # 81422495
Verical Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube Min Qty: 2 Package Multiple: 1 Date Code: 2420 Americas - 24
  • 2 $4.1240
  • 10 $3.8650
  • 25 $3.4020
  • 100 $3.0210
  • 250 $2.7550
  • 600 $2.3210
  • 1,200 $2.2990
$2.2990 / $4.1240 Buy Now
Quest Components INSULATED GATE BIPOLAR TRANSISTOR, 60A I(C), 600V V(BR)CES, N-CHANNEL, TO-247AC 6
  • 1 $5.3676
  • 3 $3.5784
$3.5784 / $5.3676 Buy Now
DISTI # STGW30NC60WD
TME Transistor: IGBT, 600V, 30A, 200W, TO247-3 Min Qty: 1 105
  • 1 $4.7800
  • 10 $3.9400
  • 30 $3.6200
  • 120 $3.4600
$3.4600 / $4.7800 Buy Now
Ameya Holding Limited STGW30NC60WD Series 600 V 30 A Ultra Fast IGBT Flange Mount - TO-247 1200
RFQ
ComSIT USA N-CHANNEL 30A-600V-TO-247 ULTRA FAST SWITCHING POWERMESH IGBT Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC RoHS: Compliant Stock EU - 60
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STGW30NC60WD
Avnet Silica Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube (Alt: STGW30NC60WD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200475017
Chip1Stop Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant pbFree: Yes 611
  • 1 $5.8100
  • 10 $4.8400
  • 25 $4.0600
  • 50 $2.9300
  • 250 $2.9200
  • 500 $2.6100
$2.6100 / $5.8100 Buy Now
DISTI # STGW30NC60WD
EBV Elektronik Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube (Alt: STGW30NC60WD) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STGW30NC60WD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STGW30NC60WD by STMicroelectronics

STGW30NC60WD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-247AC
Package Description
TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Collector Current-Max (IC)
60 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.75 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
189 ns
Turn-on Time-Nom (ton)
42.5 ns
Want to compare parts?
  1. STGW30NC60WD
    STMicroelectronics
    30 A, 600 V ultra fast IGBT
    VS

Alternate Parts for STGW30NC60WD

This table gives cross-reference parts and alternative options found for STGW30NC60WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW30NC60WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STGW30H65FB Trench gate field-stop 650 V, 30 A high speed HB series IGBT STMicroelectronics STGW30NC60WD vs STGW30H65FB

Related Parts for STGW30NC60WD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGW30NC60WD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGW30NC60WD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGW30NC60WD would you like to use for your alert(s)?
  • Please alert me when STGW30NC60WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGW30NC60WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGW30NC60WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGW30NC60WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGW30NC60WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGW30NC60WD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: