-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 7 A very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3561
|
Newark | Igbt, To-220, Continuous Collector Current:15A, Collector Emitter Saturation Voltage:2.5V, Power Dissipation:56W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics STGP6NC60HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$0.6080 / $0.9760 | Buy Now |
DISTI #
497-5122-5-ND
|
DigiKey | IGBT 600V 15A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1555 In Stock |
|
$0.5016 / $1.9300 | Buy Now |
DISTI #
STGP6NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STGP6NC60HD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2000 |
|
$0.4456 / $0.4721 | Buy Now |
DISTI #
511-STGP6NC60HD
|
Mouser Electronics | IGBTs N-channel 600 V, 7 A very fast IGBT RoHS: Compliant | 3512 |
|
$0.5010 / $0.8300 | Buy Now |
DISTI #
E02:0323_00210117
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 15A 62.5W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2122 | Europe - 794 |
|
$0.4800 / $0.6448 | Buy Now |
DISTI #
E54:1762_09177679
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 15A 62.5W 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2240 | Europe - 8 |
|
$0.4834 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 7 A very fast IGBT RoHS: Compliant Min Qty: 1 | 3477 |
|
$0.5100 / $0.8100 | Buy Now |
|
Future Electronics | STGP6NC60HD Series 600 V 7 A N-Channel Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 2000Tube |
|
$0.4850 / $0.5750 | Buy Now |
|
Future Electronics | STGP6NC60HD Series 600 V 7 A N-Channel Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5150 | Buy Now |
|
Future Electronics | STGP6NC60HD Series 600 V 7 A N-Channel Very Fast PowerMESH IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4800 / $0.5150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP6NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP6NC60HD
STMicroelectronics
N-channel 600 V, 7 A very fast IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 56 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 222 ns | |
Turn-on Time-Nom (ton) | 17.3 ns |
This table gives cross-reference parts and alternative options found for STGP6NC60HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGP6NC60HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MB20D-060 | Insulated Gate Bipolar Transistor, 38A I(C), 600V V(BR)CES, N-Channel, TO-3P, 3 PIN | Fuji Electric Co Ltd | STGP6NC60HD vs 1MB20D-060 |
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STGP6NC60HD vs SGP13N60UF |
HGTG30N60C3 | Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | STGP6NC60HD vs HGTG30N60C3 |
HGTP12N60D1 | Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | STGP6NC60HD vs HGTP12N60D1 |
SGB15N60HS | Insulated Gate Bipolar Transistor, 27A I(C), 600V V(BR)CES, N-Channel, TO-263AB, GREEN, PLASTIC, D2PAK-3 | Infineon Technologies AG | STGP6NC60HD vs SGB15N60HS |
APT30GP60SG | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, D3PAK, 3 PIN | Microsemi Corporation | STGP6NC60HD vs APT30GP60SG |
MGP14N60E | 18A, 600V, N-CHANNEL IGBT, TO-220AB, CASE 221A-09, 3 PIN | onsemi | STGP6NC60HD vs MGP14N60E |
IRG4BC20W-S | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, PLASTIC, D2PAK-3 | Infineon Technologies AG | STGP6NC60HD vs IRG4BC20W-S |
IXDA20N120AS | Insulated Gate Bipolar Transistor, 34A I(C), 1200V V(BR)CES, N-Channel, TO-263AB, D2PAK-3 | IXYS Corporation | STGP6NC60HD vs IXDA20N120AS |
SGW15N120 | Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | STGP6NC60HD vs SGW15N120 |