Part Details for STGIPS20C60-H by STMicroelectronics
Overview of STGIPS20C60-H by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGIPS20C60-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7591
|
Newark | Ipm Module, Igbt, 20A, 600V, Sdip-25, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):20A, Isolation Voltage:2.5Kv, Ipm Case Style:Sdip, Ipm Series:Sllimm, Product Range:Sllimm Series Rohs Compliant: Yes |Stmicroelectronics STGIPS20C60-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $16.9900 | Buy Now |
Part Details for STGIPS20C60-H
STGIPS20C60-H CAD Models
STGIPS20C60-H Part Data Attributes
|
STGIPS20C60-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS20C60-H
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 20 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | INTELLIGENT POWER MODULE(IPM) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |