-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 7 A Very fast IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGF6NC60HD-ND
|
DigiKey | IGBT 600V 6A 20W TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2041 In Stock |
|
$0.4536 / $1.8000 | Buy Now |
DISTI #
STGF6NC60HD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 6A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF6NC60HD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4409 / $0.4718 | Buy Now |
DISTI #
511-STGF6NC60HD
|
Mouser Electronics | IGBTs PowerMESH" IGBT RoHS: Compliant | 2108 |
|
$0.4530 / $1.4100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 7 A Very fast IGBT RoHS: Compliant Min Qty: 1 | 2108 |
|
$0.5400 / $1.3800 | Buy Now |
|
Future Electronics | STGF6NC60HD Series N-Channel 600 V 3 A Very Fast PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 1650Tube |
|
$0.4450 / $0.5300 | Buy Now |
|
Future Electronics | STGF6NC60HD Series N-Channel 600 V 3 A Very Fast PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4450 / $0.5300 | Buy Now |
|
Future Electronics | STGF6NC60HD Series N-Channel 600 V 3 A Very Fast PowerMESH IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4450 / $0.5300 | Buy Now |
DISTI #
STGF6NC60HD
|
TME | Transistor: IGBT, 600V, 3A, 25W, TO220FP Min Qty: 1 | 0 |
|
$0.6900 / $1.1500 | RFQ |
DISTI #
STGF6NC60HD
|
Avnet Silica | Trans IGBT Chip N-CH 600V 6A 3-Pin(3+Tab) TO-220FP Tube (Alt: STGF6NC60HD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STGF6NC60HD
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 6A 3-Pin(3+Tab) TO-220FP Tube (Alt: STGF6NC60HD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF6NC60HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF6NC60HD
STMicroelectronics
N-channel 600 V, 7 A Very fast IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.75 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 222 ns | |
Turn-on Time-Nom (ton) | 17.3 ns |