Transistors
STGF19NC60WD
STMicroelectronics
Description: 14A, 600V, N-CHANNEL IGBT, TO-220AB, TO-220FP, 3 PIN

Overview of STGF19NC60WD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STGF19NC60WD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-7477-5-ND
DigiKey IGBT 600V 14A 32W TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube 19
In Stock
  • 1 $2.1800
$2.1800 Buy Now
Bristol Electronics   Min Qty: 2 1000
  • 2 $4.3680
  • 7 $2.8392
  • 19 $2.1840
  • 59 $2.0385
  • 124 $1.8927
  • 252 $1.7909
$1.7909 / $4.3680 Buy Now
Quest Components   800
  • 1 $5.8500
  • 184 $2.5350
  • 790 $2.3400
$2.3400 / $5.8500 Buy Now

CAD Models for STGF19NC60WD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STGF19NC60WD by STMicroelectronics

STGF19NC60WD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220FP, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
14 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.75 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
32 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
127 ns
Turn-on Time-Nom (ton)
25 ns
Want to compare parts?
  1. STGF19NC60WD
    STMicroelectronics
    14A, 600V, N-CHANNEL IGBT, TO-220AB, TO-220FP, 3 PIN
    VS

Related Parts for STGF19NC60WD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGF19NC60WD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGF19NC60WD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGF19NC60WD would you like to use for your alert(s)?
  • Please alert me when STGF19NC60WD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGF19NC60WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGF19NC60WD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGF19NC60WD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGF19NC60WD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGF19NC60WD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: