STGF15H60DF
STMicroelectronics
Description: Trench gate field-stop IGBT, H series 600 V, 15 A high speed

Overview of STGF15H60DF by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for STGF15H60DF by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 26AH0171
Newark Igbt, 600V, 30A, 175Deg C, 30W, Dc Collector Current:30A, Collector Emitter Saturation Voltage Vce(On):1.6V, Power Dissipation Pd:30W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Style:To-220Fp, No. Of Pins:3Pins, Rohs Compliant: Yes |Stmicroelectronics STGF15H60DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 287
  • 1 $0.6480
  • 10 $0.6480
  • 100 $0.6480
  • 500 $0.6480
  • 1,000 $0.6480
  • 3,000 $0.6480
  • 5,000 $0.6480
$0.6480 Buy Now
DISTI # 497-14276-5-ND
DigiKey IGBT 600V 30A 30W TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube 235
In Stock
  • 1 $1.5700
  • 50 $1.2598
  • 100 $1.0365
  • 500 $0.8771
  • 1,000 $0.7442
  • 2,000 $0.7070
  • 5,000 $0.6804
  • 10,000 $0.6579
$0.6579 / $1.5700 Buy Now
DISTI # 26AH0171
Avnet Americas Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220FP Tube - Bulk (Alt: 26AH0171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk 287 Partner Stock
  • 1 $1.9400
  • 10 $1.6400
  • 100 $1.3300
  • 500 $1.1500
  • 1,000 $0.9920
$0.9920 / $1.9400 Buy Now
DISTI # STGF15H60DF
Avnet Americas Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF15H60DF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.7258
  • 2,000 $0.7221
  • 4,000 $0.7184
  • 6,000 $0.7148
  • 8,000 $0.7111
$0.7111 / $0.7258 Buy Now
DISTI # 511-STGF15H60DF
Mouser Electronics IGBTs Trench gate H series 600V 15A HiSpd RoHS: Compliant 780
  • 1 $1.5700
  • 10 $1.2600
  • 100 $1.0400
  • 500 $0.8950
  • 1,000 $0.7440
  • 2,000 $0.7060
  • 5,000 $0.6800
  • 10,000 $0.6570
$0.6570 / $1.5700 Buy Now
DISTI # E02:0323_07669254
Arrow Electronics Trans IGBT Chip N-CH 600V 30A 30W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2352 Europe - 1000
  • 1 $1.3678
  • 10 $1.1503
  • 100 $0.9818
  • 500 $0.8556
  • 1,000 $0.7377
$0.7377 / $1.3678 Buy Now
STMicroelectronics Trench gate field-stop IGBT, H series 600 V, 15 A high speed RoHS: Compliant Min Qty: 1 780
  • 1 $1.5400
  • 10 $1.2400
  • 100 $1.0200
  • 250 $1.0200
  • 500 $0.8800
$0.8800 / $1.5400 Buy Now
Future Electronics STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube 0
Tube
  • 1 $0.8250
  • 50 $0.7950
  • 200 $0.7600
  • 750 $0.7250
  • 2,500 $0.6700
$0.6700 / $0.8250 Buy Now
Future Electronics STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube 0
Tube
  • 50 $0.7950
  • 200 $0.7600
  • 750 $0.7250
  • 2,000 $0.7050
  • 5,000 $0.6650
$0.6650 / $0.7950 Buy Now
Future Electronics STGF15Hxx Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 1 $0.8250
  • 50 $0.7950
  • 200 $0.7600
  • 750 $0.7250
  • 2,500 $0.6650
$0.6650 / $0.8250 Buy Now
DISTI # 82396892
Verical Trans IGBT Chip N-CH 600V 30A 30W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 9 Package Multiple: 1 Date Code: 2352 Americas - 999
  • 8 $1.3637
  • 10 $1.1468
  • 100 $0.9788
  • 500 $0.8530
  • 1,000 $0.7355
$0.7355 / $1.3637 Buy Now
DISTI # 83626743
Verical Trans IGBT Chip N-CH 600V 30A 30W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 78 Package Multiple: 1 Americas - 287
  • 69 $1.2496
  • 100 $1.1937
  • 250 $1.1458
$1.1458 / $1.2496 Buy Now
DISTI # STGF15H60DF
TME Transistor: IGBT, 600V, 15A, 30W, TO220FP Min Qty: 1 0
  • 1 $1.6000
  • 3 $1.4400
  • 10 $1.3400
  • 50 $1.2700
  • 150 $1.1500
  • 500 $1.0700
  • 1,000 $1.0400
  • 2,000 $0.9900
  • 6,000 $0.9600
$0.9600 / $1.6000 RFQ
ComSIT USA Trench gate field-stop IGBT, 600 V, 14 A high speed Insulated Gate Bipolar Transistor, 30A I(C), 600V V(BR)CES, N-Channel, TO-220AB RoHS: Compliant Stock EU - 750
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STGF15H60DF
Avnet Silica Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220FP Tube (Alt: STGF15H60DF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED IGBT 600V 30A 30W TO220FP 206
  • 5 $0.8762
  • 50 $0.8429
  • 150 $0.8309
$0.8309 / $0.8762 Buy Now
DISTI # STGF15H60DF
EBV Elektronik Trans IGBT Chip N-CH 600V 30A 3-Pin TO-220FP Tube (Alt: STGF15H60DF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
LCSC 30W 30A 600V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS 97
  • 1 $1.3904
  • 10 $1.1778
  • 30 $1.0629
  • 100 $0.9306
  • 500 $0.8724
  • 1,000 $0.8472
$0.8472 / $1.3904 Buy Now

CAD Models for STGF15H60DF by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STGF15H60DF by STMicroelectronics

STGF15H60DF
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TO-220FP, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
STMicroelectronics
Case Connection
ISOLATED
Collector Current-Max (IC)
30 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
30 W
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
225 ns
Turn-on Time-Nom (ton)
34 ns
VCEsat-Max
2 V
Want to compare parts?
  1. STGF15H60DF
    STMicroelectronics
    Trench gate field-stop IGBT, H series 600 V, 15 A high speed
    VS

Alternate Parts for STGF15H60DF

This table gives cross-reference parts and alternative options found for STGF15H60DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGF15H60DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STGF17NC60SD IGBT STMicroelectronics STGF15H60DF vs STGF17NC60SD

Related Parts for STGF15H60DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGF15H60DF by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGF15H60DF by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGF15H60DF would you like to use for your alert(s)?
  • Please alert me when STGF15H60DF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGF15H60DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGF15H60DF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGF15H60DF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGF15H60DF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGF15H60DF by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: