Part Details for STGD3NB60SDT4 by STMicroelectronics
Overview of STGD3NB60SDT4 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STGD3NB60SDT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0945
|
Newark | Igbt |Stmicroelectronics STGD3NB60SDT4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4109-1-ND
|
DigiKey | IGBT 600V 6A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2684 In Stock |
|
$0.3966 / $1.0600 | Buy Now |
DISTI #
STGD3NB60SDT4
|
Avnet Americas | Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STGD3NB60SDT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4426 / $0.4617 | Buy Now |
DISTI #
511-STGD3NB60SD
|
Mouser Electronics | IGBT Transistors N-Ch 600 Volt 3 Amp RoHS: Compliant | 5000 |
|
$0.3970 / $1.0600 | Buy Now |
|
Future Electronics | STGD3NB60SD Series 600 V 3 A Surface Mount N-Channel PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | STGD3NB60SD Series 600 V 3 A Surface Mount N-Channel PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3900 / $0.4150 | Buy Now |
|
Future Electronics | STGD3NB60SD Series 600 V 3 A Surface Mount N-Channel PowerMESH™ IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
STGD3NB60SDT4
|
TME | Transistor: IGBT, 600V, 3A, 48W, DPAK Min Qty: 1 | 0 |
|
$0.5360 / $0.8990 | RFQ |
|
ComSIT USA | 600 V-3 A-DPAK N-CHANNEL POWERMESH IGBT Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252 RoHS: Compliant | Europe - 2500 |
|
RFQ |
Part Details for STGD3NB60SDT4
STGD3NB60SDT4 CAD Models
STGD3NB60SDT4 Part Data Attributes:
|
STGD3NB60SDT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD3NB60SDT4
STMicroelectronics
N-channel 3 A, 600 V low drop IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 4.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 4800 ns | |
Turn-on Time-Nom (ton) | 275 ns |