-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9735
|
Newark | Igbt Single Transistor, 25 A, 1.35 V, 125 W, 390 V, To-252, 3 Rohs Compliant: Yes |Stmicroelectronics STGD18N40LZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4297 |
|
$1.1900 / $2.3800 | Buy Now |
DISTI #
497-7010-1-ND
|
DigiKey | IGBT 420V 25A 125W DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3723 In Stock |
|
$0.9105 / $2.1000 | Buy Now |
DISTI #
STGD18N40LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 360V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STGD18N40LZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9825 / $1.0248 | Buy Now |
DISTI #
511-STGD18N40LZT4
|
Mouser Electronics | IGBT Transistors EAS 180 mJ-400 V clamped IGBT RoHS: Compliant | 3566 |
|
$0.9100 / $1.7200 | Buy Now |
DISTI #
V72:2272_06560621
|
Arrow Electronics | Trans IGBT Chip N-CH 360V 30A 125W Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2390 |
|
$0.9032 / $1.3781 | Buy Now |
|
STMicroelectronics | Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ RoHS: Compliant Min Qty: 1 | 3566 |
|
$1.0500 / $1.6900 | Buy Now |
|
Future Electronics | TO 252 DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 22500Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TO 252 DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TO 252 DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Future Electronics | TO 252 DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD18N40LZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD18N40LZT4
STMicroelectronics
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 420 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 16 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 22200 ns | |
Turn-on Time-Nom (ton) | 4450 ns |