-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT M series, 650 V 6 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4195
|
Newark | Igbt |Stmicroelectronics STGB6M65DF2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STGB6M65DF2CT-ND
|
DigiKey | IGBT TRENCH 650V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.4959 / $1.9300 | Buy Now |
DISTI #
STGB6M65DF2
|
Avnet Americas | STMSTGB6M65DF2 - Bulk (Alt: STGB6M65DF2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4840 / $0.5296 | Buy Now |
DISTI #
511-STGB6M65DF2
|
Mouser Electronics | IGBTs Trench gate field-stop IGBT M series, 650 V 6 A low loss RoHS: Compliant | 65 |
|
$0.4950 / $1.5100 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT M series, 650 V 6 A low loss RoHS: Compliant Min Qty: 1 | 65 |
|
$0.6500 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5290 | Buy Now |
DISTI #
STGB6M65DF2
|
TME | Transistor: IGBT, 650V, 6A, 88W, D2PAK Min Qty: 1 | 0 |
|
$0.7300 / $1.2100 | RFQ |
DISTI #
STGB6M65DF2
|
Avnet Silica | STMSTGB6M65DF2 (Alt: STGB6M65DF2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
DISTI #
STGB6M65DF2
|
EBV Elektronik | STMSTGB6M65DF2 (Alt: STGB6M65DF2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB6M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB6M65DF2
STMicroelectronics
Trench gate field-stop IGBT M series, 650 V 6 A low loss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 88 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 24 ns | |
VCEsat-Max | 2 V |