Part Details for STGB19N40LZ by STMicroelectronics
Overview of STGB19N40LZ by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for STGB19N40LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3279
|
Newark | Lgs Lv Mosfet |Stmicroelectronics STGB19N40LZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STGB19N40LZ-ND
|
DigiKey | IGBT Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STGB19N40LZ
|
Avnet Americas | PTD HIGH VOLTAGE - Tape and Reel (Alt: STGB19N40LZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2400 / $2.0800 | Buy Now |
DISTI #
STGB19N40LZ
|
Avnet Silica | (Alt: STGB19N40LZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STGB19N40LZ
STGB19N40LZ CAD Models
STGB19N40LZ Part Data Attributes
|
STGB19N40LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB19N40LZ
STMicroelectronics
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BULK: 1000 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 425 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.6 V | |
Gate-Emitter Voltage-Max | 16 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 22200 ns | |
Turn-on Time-Nom (ton) | 4450 ns | |
VCEsat-Max | 1.85 V |