-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9734
|
Newark | Igbt Single Transistor, 30 A, 1.35 V, 150 W, 390 V, To-263, 3 Rohs Compliant: Yes |Stmicroelectronics STGB18N40LZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$1.3400 / $2.8100 | Buy Now |
DISTI #
497-7006-1-ND
|
DigiKey | IGBT 420V 30A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1652 In Stock |
|
$0.9982 / $2.3800 | Buy Now |
DISTI #
STGB18N40LZT4
|
Avnet Americas | Trans IGBT Chip N-CH 360V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STGB18N40LZT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0422 / $1.1859 | Buy Now |
DISTI #
511-STGB18N40LZT4
|
Mouser Electronics | IGBT Transistors EAS 180 mJ-400 V RoHS: Compliant | 1978 |
|
$1.0300 / $2.3700 | Buy Now |
|
STMicroelectronics | Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ RoHS: Compliant Min Qty: 1 | 1978 |
|
$1.2800 / $2.3200 | Buy Now |
|
Future Electronics | STGB18N40LZ Series 390 V 30 A Surface Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0500 | Buy Now |
|
Future Electronics | STGB18N40LZ Series 390 V 30 A Surface Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0500 | Buy Now |
|
Future Electronics | STGB18N40LZ Series 390 V 30 A Surface Mount Internally Clamped IGBT - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0100 / $1.0500 | Buy Now |
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 30A I(C), 420V V(BR)CES, N-CHANNEL, TO-263AB | 17 |
|
$1.4974 / $1.8718 | Buy Now |
DISTI #
STGB18N40LZT4
|
TME | Transistor: IGBT, 390V, 30A, 150W, D2PAK, automotive industry Min Qty: 1 | 0 |
|
$1.2800 / $2.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB18N40LZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB18N40LZT4
STMicroelectronics
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 420 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 16 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 22200 ns | |
Turn-on Time-Nom (ton) | 4450 ns |