-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-3PF package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STFW42N60M2-EP
|
Avnet Americas | POWER MOSFET - Rail/Tube (Alt: STFW42N60M2-EP) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STFW42N60M2-EP
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.076 Ohm typ 34 A MDmesh M2 EP Power MOSFET RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-3PF package RoHS: Compliant Min Qty: 1 | 288 |
|
$6.4400 / $9.5800 | Buy Now |
DISTI #
STFW42N60M2-EP
|
Avnet Silica | POWER MOSFET (Alt: STFW42N60M2-EP) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STFW42N60M2-EP
|
EBV Elektronik | POWER MOSFET (Alt: STFW42N60M2-EP) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFW42N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFW42N60M2-EP
STMicroelectronics
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a TO-3PF package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-3PF, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.5 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Pulsed Drain Current-Max (IDM) | 136 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |