-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13597-5-ND
|
DigiKey | MOSFET N CH 800V 6A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
365 In Stock |
|
$0.9240 / $2.4900 | Buy Now |
DISTI #
STF7N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 6A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF7N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8205 | Buy Now |
DISTI #
511-STF7N80K5
|
Mouser Electronics | MOSFETs N-Ch 800V 0.95Ohm 6A MDmesh K5 RoHS: Compliant | 1879 |
|
$0.9240 / $2.1900 | Buy Now |
DISTI #
V36:1790_06560522
|
Arrow Electronics | Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2425 | Americas - 3000 |
|
$0.8856 / $1.4270 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 1879 |
|
$1.0300 / $2.1500 | Buy Now |
|
Future Electronics | N-Channel 800 V 6 A 1.2 Ohm MDmesh K5 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 950Tube |
|
$0.9050 / $1.0800 | Buy Now |
|
Future Electronics | N-Channel 800 V 6 A 1.2 Ohm MDmesh K5 Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0800 | Buy Now |
DISTI #
84438438
|
Verical | Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 7 Package Multiple: 1 Date Code: 2425 | Americas - 3000 |
|
$0.8856 / $1.4270 | Buy Now |
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.4062 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF7N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF7N80K5
STMicroelectronics
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STF7N80K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF7N80K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFI7LN80K5 | N-channel 800 V, 0.29 Ohm typ., 14 A MDmesh K5 Power MOSFET in a I2PAKFP package | STMicroelectronics | STF7N80K5 vs STFI7LN80K5 |