There are no models available for this part yet.
Overview of STF203-33.TCT by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STF203-33.TCT by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37K8484
|
Newark | Emi Filter/Tvs Diode, 5.25V, Sc-70, Clamping Voltage Vc Max:-, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:5.25V, Power Dissipation Pd:-, Automotive Qualification Standard:-, Breakdown Voltage:6V Rohs Compliant: Yes |Semtech STF203-33.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1250 | Buy Now | |
DISTI #
10R1043
|
Newark | Emi Filter/Tvs Diode, 5.25V, Sc-70, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:5.25V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech STF203-33.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now | |
DISTI #
STF203-33CT-ND
|
DigiKey | TVS DEVICE MIXED SC70-6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2428 In Stock |
|
$0.3125 / $0.8300 | Buy Now | |
DISTI #
STF203-33.TCT
|
Avnet Americas | EMI Filter Gull Wing SMD T/R - Tape and Reel (Alt: STF203-33.TCT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 Partner Stock |
|
$0.2952 / $0.3647 | Buy Now | |
DISTI #
947-STF203-33.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes IPD TVS, USB, 33 OHM, 3K T&R RoHS: Compliant | 3312 |
|
$0.3120 / $0.7400 | Buy Now | |
DISTI #
V36:1790_07350622
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5.25V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2215 | Americas - 6000 |
|
$0.1688 / $0.2551 | Buy Now | |
DISTI #
E02:0323_00191054
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5.25V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2216 | Europe - 3000 |
|
$0.2828 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3170 | Buy Now | ||
DISTI #
67228422
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.25V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2215 | Americas - 6000 |
|
$0.1688 | Buy Now | |
DISTI #
78393329
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.25V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 3000 |
|
$0.4184 / $0.4817 | Buy Now |
CAD Models for STF203-33.TCT by Semtech Corporation
Part Data Attributes for STF203-33.TCT by Semtech Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMTECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
SEMTECH
|
Capacitance
|
47 µF
|
DC Resistance-Max
|
36 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
2.1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Voltage
|
5.25 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
1.35 mm
|
Related Parts for STF203-33.TCT
-
MPZ1608S601ATA00Data Line Filters
-
CL10A106MA8NRNCFixed Capacitors
-
VLCF4020T-2R2N1R7Fixed Inductors
-
RC0402FR-070RLFixed Resistors
-
XF2M-1815-1AHeaders and Edge Type Connectors
-
1N4148W-7-FRectifier Diodes
-
NTD6416ANLT4GPower Field-Effect Transistors
-
SLVE2.8.TCTTransient Suppressors
-
AT89S51-24AUMicrocontrollers