STE750-75T4KIE3
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED

Overview of STE750-75T4KIE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for STE750-75T4KIE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # STE750-75T4KIE3
Avnet Americas STE750-75T4KIE3 - Bulk (Alt: STE750-75T4KIE3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 20 $128.3310
  • 30 $125.9545
  • 50 $124.5286
  • 100 $122.6274
  • 200 $120.7262
  • 1,000 $118.8250
  • 2,000 $115.9732
$115.9732 / $128.3310 Buy Now
DISTI # 74-STE750-75T4KIE3
Mouser Electronics Tantalum Capacitors - Wet 750uF 75volts 10% Insulated RoHS: Compliant 0
  • 20 $174.0000
$174.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks 0
  • 20 $127.9700
$127.9700 Buy Now
DISTI # STE750-75T4KIE3
TTI Tantalum Capacitors - Wet 750uF 75volts 10% Insulated RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Tray Americas - 0
  • 20 $161.9300
  • 50 $158.6100
$158.6100 / $161.9300 Buy Now

CAD Models for STE750-75T4KIE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STE750-75T4KIE3 by Vishay Intertechnologies

STE750-75T4KIE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Capacitance
750 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
10.31 mm
Dielectric Material
TANTALUM (WET)
ESR
500 mΩ
JESD-609 Code
e3
Leakage Current
0.02 mA
Length
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
3500 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. STE750-75T4KIE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for STE750-75T4KIE3

This table gives cross-reference parts and alternative options found for STE750-75T4KIE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE750-75T4KIE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWAE757K075SBSZ0000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components STE750-75T4KIE3 vs TWAE757K075SBSZ0000
TWAE757K075SBEZ0000 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Kyocera AVX Components STE750-75T4KIE3 vs TWAE757K075SBEZ0000
STE750-75T4KI Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies STE750-75T4KIE3 vs STE750-75T4KI
TWAE757K075SBSZ0700 CAPACITOR, TANTALUM, NON SOLID, Kyocera AVX Components STE750-75T4KIE3 vs TWAE757K075SBSZ0700
TWAE757K075SBEZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 750uF, Kyocera AVX Components STE750-75T4KIE3 vs TWAE757K075SBEZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STE750-75T4KIE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STE750-75T4KIE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of STE750-75T4KIE3 would you like to use for your alert(s)?
  • Please alert me when STE750-75T4KIE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STE750-75T4KIE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STE750-75T4KIE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STE750-75T4KIE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STE750-75T4KIE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STE750-75T4KIE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: