STD45GT109.600
Sunny Electronics Corp
Description: TTL Output Clock Oscillator,

Overview of STD45GT109.600 by Sunny Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for STD45GT109.600 by Sunny Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STD45GT109.600 by Sunny Electronics Corp

STD45GT109.600
Sunny Electronics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNNY ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
OTHER SYMMETRY ALSO AVAILABLE; BULK
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
YES
Frequency Deviation/Pullability
10 ppm
Frequency Stability
4.5%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
9.6 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Oscillator Type
TTL
Physical Dimension
18.5mm x 11.7mm x 11.0mm
Rise Time-Max
4 ns
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Want to compare parts?
  1. STD45GT109.600
    Sunny Electronics Corp
    TTL Output Clock Oscillator,
    VS

Related Parts for STD45GT109.600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD45GT109.600 by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD45GT109.600 by Sunny Electronics Corp

Select Manufacturer
Which Manufacturer of STD45GT109.600 would you like to use for your alert(s)?
  • Please alert me when STD45GT109.600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD45GT109.600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD45GT109.600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD45GT109.600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD45GT109.600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD45GT109.600 by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: