Part Details for STD45FS9.600 by Sunny Electronics Corp
Overview of STD45FS9.600 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD45FS9.600
STD45FS9.600 CAD Models
STD45FS9.600 Part Data Attributes:
|
STD45FS9.600
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD45FS9.600
Sunny Electronics Corp
Clipped Sine Output Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 4.5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |