Part Details for STD350DS550.000 by Sunny Electronics Corp
Overview of STD350DS550.000 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for STD350DS550.000
STD350DS550.000 CAD Models
STD350DS550.000 Part Data Attributes
|
STD350DS550.000
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STD350DS550.000
Sunny Electronics Corp
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Level | 0.8 V | |
Physical Dimension | 18.5mm x 11.7mm x 11.0mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |