Datasheets
STD350DM5200.000 by: Sunny Electronics Corp

HCMOS Output Clock Oscillator,

Part Details for STD350DM5200.000 by Sunny Electronics Corp

Overview of STD350DM5200.000 by Sunny Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for STD350DM5200.000

STD350DM5200.000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STD350DM5200.000 Part Data Attributes

STD350DM5200.000 Sunny Electronics Corp
Buy Now Datasheet
Compare Parts:
STD350DM5200.000 Sunny Electronics Corp HCMOS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SUNNY ELECTRONICS CORP
Reach Compliance Code unknown
Additional Feature OTHER SYMMETRY ALSO AVAILABLE; BULK
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical YES
Frequency Deviation/Pullability 5 ppm
Frequency Stability 5%
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 14
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type HCMOS
Physical Dimension 18.5mm x 11.7mm x 11.0mm
Rise Time-Max 4 ns
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 40/60 %

STD350DM5200.000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD350DM5200.000 by Sunny Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD350DM5200.000 by Sunny Electronics Corp

Select Manufacturer
Which Manufacturer of STD350DM5200.000 would you like to use for your alert(s)?
  • Please alert me when STD350DM5200.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD350DM5200.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD350DM5200.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD350DM5200.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD350DM5200.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD350DM5200.000 by Sunny Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: