-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6930
|
Newark | Mosfet, N-Ch, 600V, 2A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD2LN60K3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14994 |
|
$0.4260 / $0.9050 | Buy Now |
DISTI #
497-13390-1-ND
|
DigiKey | MOSFET N CH 600V 2A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3589 In Stock |
|
$0.3252 / $1.4100 | Buy Now |
DISTI #
STD2LN60K3
|
Avnet Americas | Trans MOSFET N-CH 600V 2A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD2LN60K3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3098 / $0.3252 | Buy Now |
DISTI #
511-STD2LN60K3
|
Mouser Electronics | MOSFETs N-Ch 600V 4ohm 2A SuperMESH3 FET RoHS: Compliant | 4990 |
|
$0.3250 / $0.8600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 4990 |
|
$0.4100 / $0.8400 | Buy Now |
|
Future Electronics | N-Channel 600 V 2 A 4.5 Ohm Surface Mount SuperMESH3™ Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Future Electronics | N-Channel 600 V 2 A 4.5 Ohm Surface Mount SuperMESH3™ Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
STD2LN60K3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 1.26A, 45W, DPAK, ESD Min Qty: 1 | 547 |
|
$0.3000 / $0.8170 | Buy Now |
DISTI #
STD2LN60K3
|
Avnet Silica | Trans MOSFET N-CH 600V 2A 3-Pin(2+Tab) DPAK T/R (Alt: STD2LN60K3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET N CH 600V 2A DPAK | 597 |
|
$0.3815 / $0.6498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD2LN60K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2LN60K3
STMicroelectronics
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 2500 | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |