-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100V - 0.033Ohm - 25A - DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3288
|
Newark | Ptd Low Voltage Rohs Compliant: Yes |Stmicroelectronics STD26NF10 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.5420 | Buy Now |
DISTI #
45AC7538
|
Newark | Mosfet, N-Ch, 100V, 25A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:25A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD26NF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7056 |
|
$0.4890 / $1.3800 | Buy Now |
DISTI #
497-7963-1-ND
|
DigiKey | MOSFET N-CH 100V 25A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4044 In Stock |
|
$0.6055 / $2.2200 | Buy Now |
DISTI #
STD26NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD26NF10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 90000 |
|
$0.5696 / $0.6055 | Buy Now |
DISTI #
STD26NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD26NF10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 17500 |
|
$0.5767 / $0.6055 | Buy Now |
DISTI #
STD26NF10
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD26NF10) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5696 / $0.6055 | Buy Now |
DISTI #
511-STD26NF10
|
Mouser Electronics | MOSFETs N Ch 100V 0.033 Ohm 25A RoHS: Compliant | 2438 |
|
$0.6050 / $1.7800 | Buy Now |
DISTI #
E02:0323_05980770
|
Arrow Electronics | Trans MOSFET N-CH 100V 25A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks | Europe - 2500 |
|
$0.4992 / $0.5877 | Buy Now |
|
STMicroelectronics | N-channel 100V - 0.033Ohm - 25A - DPAK RoHS: Compliant Min Qty: 1 | 2438 |
|
$0.6900 / $1.7400 | Buy Now |
|
Future Electronics | TO 252 DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.5800 / $0.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD26NF10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD26NF10
STMicroelectronics
N-channel 100V - 0.033Ohm - 25A - DPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD26NF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD26NF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD25NF10 | 25A, 100V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STD26NF10 vs STD25NF10 |
STD25NF10T4 | N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package | STMicroelectronics | STD26NF10 vs STD25NF10T4 |