-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6958
|
Newark | Mosfet, N-Ch, 650V, 15A, 110W, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:15A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.198Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STD18N65M5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2145 |
|
$2.3800 / $3.5400 | Buy Now |
DISTI #
86AK6469
|
Newark | Mosfet, N-Ch, 650V, 15A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD18N65M5 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 / $1.8500 | Buy Now |
DISTI #
43W6425
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD18N65M5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13088-1-ND
|
DigiKey | MOSFET N-CH 650V 15A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3804 / $2.9600 | Buy Now |
DISTI #
STD18N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 15A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD18N65M5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$1.5405 / $1.6068 | Buy Now |
DISTI #
511-STD18N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.198 Ohm 15 A MDmesh M5 RoHS: Compliant | 1936 |
|
$1.3800 / $3.0200 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 198 mOhm typ., 15 A MDmesh M5 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 1936 |
|
$1.7900 / $2.9600 | Buy Now |
|
Future Electronics | N-channel 650 V 0.22 Ohm 110 W Surface Mount MDmesh™ V Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Future Electronics | N-channel 650 V 0.22 Ohm 110 W Surface Mount MDmesh™ V Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Future Electronics | N-channel 650 V 0.22 Ohm 110 W Surface Mount MDmesh™ V Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD18N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD18N65M5
STMicroelectronics
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.22 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD18N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD18N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB18N65M5 | N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in D2PAK package | STMicroelectronics | STD18N65M5 vs STB18N65M5 |