Part Details for STD13007 by Kodenshi Corporation
Overview of STD13007 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for STD13007
STD13007 CAD Models
STD13007 Part Data Attributes
|
STD13007
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
STD13007
Kodenshi Corporation
Power Bipolar Transistor, 8A I(C), NPN,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14 MHz | |
VCEsat-Max | 3 V |
Alternate Parts for STD13007
This table gives cross-reference parts and alternative options found for STD13007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD13007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13007-TA3-T | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Unisonic Technologies Co Ltd | STD13007 vs MJE13007-TA3-T |
STD13007P | Power Bipolar Transistor, | Kodenshi Corporation | STD13007 vs STD13007P |
MJE13007L-M-TA3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | STD13007 vs MJE13007L-M-TA3-T |
MJE13007G-Q-TA3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | STD13007 vs MJE13007G-Q-TA3-T |
MJE13007L-TA3-T | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | STD13007 vs MJE13007L-TA3-T |
MJE13009L-Q-TA3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | STD13007 vs MJE13009L-Q-TA3-T |
MJE13007L-Q-TA3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | STD13007 vs MJE13007L-Q-TA3-T |
MJE13009G-Q-TA3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | STD13007 vs MJE13009G-Q-TA3-T |