Transistors
STD120N4LF6
STMicroelectronics
Description: N-channel 40 V, 3.1 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Overview of STD120N4LF6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STD120N4LF6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-11097-1-ND
DigiKey MOSFET N-CH 40V 80A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 48806
In Stock
  • 1 $1.9200
  • 10 $1.5950
  • 100 $1.2697
  • 500 $1.0744
  • 1,000 $0.9116
  • 2,500 $0.8660
  • 5,000 $0.8335
$0.8335 / $1.9200 Buy Now
DISTI # STD120N4LF6
Avnet Americas Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD120N4LF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7156
$0.7156 Buy Now
DISTI # 511-STD120N4LF6
Mouser Electronics MOSFETs N-Ch 40V 3.1 mOhm 80A STripFET VI Deep RoHS: Compliant 1464
  • 1 $1.9200
  • 10 $1.6000
  • 100 $1.2700
  • 250 $1.2200
  • 500 $1.0700
  • 1,000 $0.9120
  • 2,500 $0.8650
  • 5,000 $0.8330
$0.8330 / $1.9200 Buy Now
STMicroelectronics N-channel 40 V, 3.1 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET RoHS: Compliant Min Qty: 1 1464
  • 1 $1.8800
  • 10 $1.5700
  • 100 $1.2500
  • 250 $1.2000
  • 500 $1.0500
$1.0500 / $1.8800 Buy Now
Future Electronics 40 V 3.1 mOhm 80 A N-Channel STripFET™ VI DeepGATE™ Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel 0
Reel
  • 2,500 $0.8500
$0.8500 Buy Now
Future Electronics 40 V 3.1 mOhm 80 A N-Channel STripFET™ VI DeepGATE™ Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel 0
Reel
  • 2,500 $0.8500
$0.8500 Buy Now
NexGen Digital   4922
RFQ
DISTI # STD120N4LF6
Avnet Silica Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) DPAK T/R (Alt: STD120N4LF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 7500
Buy Now

CAD Models for STD120N4LF6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STD120N4LF6 by STMicroelectronics

STD120N4LF6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252
Package Description
ROHS COMPLIANT, DPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
STMicroelectronics
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
80 A
Drain-source On Resistance-Max
0.0059 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
110 W
Pulsed Drain Current-Max (IDM)
320 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STD120N4LF6
    STMicroelectronics
    N-channel 40 V, 3.1 mOhm, 80 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET
    VS

Alternate Parts for STD120N4LF6

This table gives cross-reference parts and alternative options found for STD120N4LF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD120N4LF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STF16NK60Z 14A, 620V, 0.42ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN STMicroelectronics STD120N4LF6 vs STF16NK60Z
STP150N3LLH6 80A, 30V, 0.0049ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN STMicroelectronics STD120N4LF6 vs STP150N3LLH6
STQ3N45K3-AP N-channel 450 V, 3.2 Ohm, 0.6 A SuperMESH3 Power MOSFET in a TO-92 package STMicroelectronics STD120N4LF6 vs STQ3N45K3-AP

Related Parts for STD120N4LF6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD120N4LF6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD120N4LF6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STD120N4LF6 would you like to use for your alert(s)?
  • Please alert me when STD120N4LF6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD120N4LF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD120N4LF6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD120N4LF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD120N4LF6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD120N4LF6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: