Part Details for STD-881-R-02 by SunLight
Overview of STD-881-R-02 by SunLight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for STD-881-R-02
STD-881-R-02 CAD Models
STD-881-R-02 Part Data Attributes
|
STD-881-R-02
SunLight
Buy Now
Datasheet
|
Compare Parts:
STD-881-R-02
SunLight
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUN-LIGHT ELECTRONIC TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.886 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 125VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for STD-881-R-02
This table gives cross-reference parts and alternative options found for STD-881-R-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD-881-R-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOD-C5883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs MOD-C5883-R-02 |
MOD-8A1-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs MOD-8A1-R-02 |
STD-C6883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs STD-C6883-R-02 |
STD-881-F-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs STD-881-F-02 |
MOD-6881-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs MOD-6881-R-02 |
STD-883-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs STD-883-R-02 |
STD-C6881-R-02 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | SunLight | STD-881-R-02 vs STD-C6881-R-02 |