-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Battery monitor IC with Coulomb counter/gas gauge
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1140
|
Newark | Battery Monitor, Li-Ion, -40 To 85Deg C, Battery Type:Li-Ion, Interfaces:I2C, No. Of Cells:1Cells, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics STC3100IQT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3749 |
|
$1.6300 / $2.4500 | Buy Now |
DISTI #
09R5826
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STC3100IQT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8824-1-ND
|
DigiKey | IC BATT MON LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14422 In Stock |
|
$1.5273 / $2.3000 | Buy Now |
DISTI #
33R1140
|
Avnet Americas | Battery Monitoring Li-Ion 8-Pin DFN EP T/R - Product that comes on tape, but is not reeled (Alt: 33R1140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 452 Partner Stock |
|
$1.8000 / $2.4500 | Buy Now |
DISTI #
STC3100IQT
|
Avnet Americas | Battery Monitoring Li-Ion 8-Pin DFN EP T/R - Tape and Reel (Alt: STC3100IQT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4844 / $1.5682 | Buy Now |
DISTI #
511-STC3100IQT
|
Mouser Electronics | Battery Management STANDARD LINEAR BATT MNTR IC RoHS: Compliant | 5010 |
|
$1.5200 / $2.1100 | Buy Now |
|
STMicroelectronics | Battery monitor IC with Coulomb counter/gas gauge RoHS: Compliant Min Qty: 1 | 5025 |
|
$1.5000 / $2.0700 | Buy Now |
|
Future Electronics | VDFPN 3X3X1.0 8 PITCH 0.50 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Future Electronics | VDFPN 3X3X1.0 8 PITCH 0.50 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STC3100IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC3100IQT
STMicroelectronics
Battery monitor IC with Coulomb counter/gas gauge
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |