Part Details for STC12LE5406AD-35I-TSSOP20 by STC International Ltd
Overview of STC12LE5406AD-35I-TSSOP20 by STC International Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for STC12LE5406AD-35I-TSSOP20
STC12LE5406AD-35I-TSSOP20 CAD Models
STC12LE5406AD-35I-TSSOP20 Part Data Attributes
|
STC12LE5406AD-35I-TSSOP20
STC International Ltd
Buy Now
Datasheet
|
Compare Parts:
STC12LE5406AD-35I-TSSOP20
STC International Ltd
Microcontroller, FLASH, 35MHz, CMOS, PDSO20, 6.40 X 6.40 MM, ROHS COMPLIANT, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STC INTERNATIONAL LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-G20 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 6144 | |
ROM Programmability | FLASH | |
Speed | 35 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |