Part Details for STBG45S9.600 by Sunny Electronics Corp
Overview of STBG45S9.600 by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for STBG45S9.600
STBG45S9.600 CAD Models
STBG45S9.600 Part Data Attributes:
|
STBG45S9.600
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
STBG45S9.600
Sunny Electronics Corp
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | SMD-14/4 | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 4.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 18.3mm x 11.7mm x 4.5mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |